
2-7249G5 | |
---|---|
DigiKey Part Number | 2243-2-7249G5-ND |
Manufacturer | |
Manufacturer Product Number | 2-7249G5 |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | - | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.44000 | $24.44 |
10 | $20.77200 | $207.72 |
25 | $19.47120 | $486.78 |
50 | $18.54220 | $927.11 |
100 | $17.65770 | $1,765.77 |
250 | $16.55340 | $4,138.35 |
500 | $15.76434 | $7,882.17 |