
1470G4-BK | |
---|---|
DigiKey Part Number | 2243-1470G4-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1470G4-BK |
Description | PP PAK 2X5 SNAP-IN RECEPT. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 9, 10 Positions | |
Color | Black | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.97252 | $986.26 |