
37431 | |
---|---|
DigiKey Part Number | 3460-37431TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37431 |
Description | HTUA Heavy Duty High Temp Condui |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Convoluted, Square Lock Wire Loom, Protective Hose 1.066" (27.08mm) 100' (30.48m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anamet Electrical | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Square Lock | |
Diameter - Inside | 1.066" (27.08mm) | |
Diameter - Outside | 1.315" (33.40mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 100' (30.48m) | |
Wall Thickness | 0.249" (6.33mm) | |
Operating Temperature | -46°C ~ 105°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | - | |
Liquid Protection | Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $700.52000 | $700.52 |