
EC-6313-R08-232 | |
|---|---|
DigiKey Part Number | 3838-EC-6313-R08-232-ND |
Manufacturer | |
Manufacturer Product Number | EC-6313-R08-232 |
Description | SENSOR MAG 3-AXIS MODULE |
Customer Reference | |
Detailed Description | Compass X, Y, Z 0.1° Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Digital Compass | |
Axis | X, Y, Z | |
For Measuring | Heading, Pitch and Roll | |
Resolution | 0.1° | |
Package / Case | Module | |
Interface | RS-232 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,599.00000 | $2,599.00 |
| 5 | $2,521.03000 | $12,605.15 |
| 10 | $2,469.05000 | $24,690.50 |
| 25 | $2,339.10000 | $58,477.50 |
| 50 | $2,209.15000 | $110,457.50 |


