Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 30-WLCSP (2.96x2.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 30-WLCSP (2.96x2.46)

SSM2804CBZ-RL

DigiKey Part Number
SSM2804CBZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM2804CBZ-RL
Description
IC AMP CLASS D STER 3.6W 30WLCSP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 30-WLCSP (2.96x2.46)
Datasheet
 Datasheet
EDA/CAD Models
SSM2804CBZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
3.6W x 2 @ 4Ohm; 40mW x 2 @ 16Ohm
Voltage - Supply
2.5V ~ 3.6V
Features
Depop, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
30-WLCSP (2.96x2.46)
Package / Case
30-WFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types