


LTC6993CS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993CS6-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993CS6-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993CS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993CS6-3#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993CS6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.24000 | $32.40 |
| 25 | $2.98080 | $74.52 |
| 100 | $2.69630 | $269.63 |
| 250 | $2.63160 | $657.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.47870 | $1,239.35 |
| 1,000 | $2.41135 | $2,411.35 |
| 1,500 | $2.37763 | $3,566.44 |
| 2,500 | $2.34027 | $5,850.67 |
| 3,500 | $2.31842 | $8,114.47 |








