
LTC6992CDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6992CDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6992CDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC6992CDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992CDCB-2#TRMPBF |
Description | IC OSC SILICON PROG 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992CDCB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 3.81Hz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 365 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.83000 | $4.83 |
| 10 | $3.67600 | $36.76 |
| 25 | $3.38680 | $84.67 |
| 100 | $3.06970 | $306.97 |
| 250 | $2.91840 | $729.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.82720 | $1,413.60 |
| 1,000 | $2.75215 | $2,752.15 |
| 1,500 | $2.71458 | $4,071.87 |
| 2,500 | $2.67294 | $6,682.35 |
| 3,500 | $2.64859 | $9,270.07 |






