
LTC6991CDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6991CDCB#TRMPBFTR-ND - Tape & Reel (TR) LTC6991CDCB#TRMPBFCT-ND - Cut Tape (CT) LTC6991CDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6991CDCB#TRMPBF |
Description | IC OSC SILICON PROG 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6991CDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.24000 | $32.40 |
| 25 | $2.98080 | $74.52 |
| 100 | $2.69630 | $269.63 |
| 250 | $2.56052 | $640.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.47870 | $1,239.35 |
| 1,000 | $2.41135 | $2,411.35 |
| 1,500 | $2.37763 | $3,566.44 |
| 2,500 | $2.34027 | $5,850.67 |
| 3,500 | $2.31842 | $8,114.47 |



