Clock Buffer/Driver IC 1:2 300 MHz 12-TSSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6957HMS-3

DigiKey Part Number
161-LTC6957HMS-3-ND
Manufacturer
Manufacturer Product Number
LTC6957HMS-3
Description
IC CLK BUFFER DVR 1:2 12MSOP
Customer Reference
Detailed Description
Clock Buffer/Driver IC 1:2 300 MHz 12-TSSOP (0.118", 3.00mm Width)
EDA/CAD Models
LTC6957HMS-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer/Driver
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/No
Input
CML, CMOS, LVDS, LVPECL
Output
CMOS
Frequency - Max
300 MHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types