
LTC6930CDCB-5.00#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6930CDCB-5.00#TRMPBFTR-ND - Tape & Reel (TR) LTC6930CDCB-5.00#TRMPBFCT-ND - Cut Tape (CT) LTC6930CDCB-5.00#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930CDCB-5.00#TRMPBF |
Description | IC OSC SILICON 5MHZ 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 5MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930CDCB-5.00#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 5MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 579 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.44118 | $1,220.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| 10 | $3.09800 | $30.98 |
| 25 | $2.92960 | $73.24 |
| 50 | $2.80840 | $140.42 |
| 100 | $2.69230 | $269.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.25800 | $32.58 |
| 50 | $2.94060 | $147.03 |
| 100 | $2.81390 | $281.39 |

