Direct

LTC5596IDC | |
|---|---|
DigiKey Part Number | LTC5596IDC-ND |
Manufacturer | |
Manufacturer Product Number | LTC5596IDC |
Description | IC RF DETECT 100MHZ-40GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, WLAN 100MHz ~ 40GHz -40.8dBm ~ 6.3dBm ±1dB 8-WFDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 40GHz | |
RF Type | Cellular, WLAN | |
Input Range | -40.8dBm ~ 6.3dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3.3V | |
Current - Supply | 30 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) Flip Chip |


