Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4366MPTS8-1#TRPBF

DigiKey Part Number
LTC4366MPTS8-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4366MPTS8-1#TRPBF
Description
IC SURGE STOPPER HV TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4366MPTS8-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Voltage - Working
9V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.43204$31,080.10
Manufacturers Standard Package