LTC4314IUDC#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 180
Unit Price: $8.45000
Datasheet
Buffer, Multiplexer 1 x 1:4 Channel 400kHz 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4314IUDC#TRPBF

DigiKey Part Number
LTC4314IUDC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4314IUDC#TRPBF
Description
IC MULTIPLEXER I2C HOTSWAP 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 400kHz 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4314IUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, Multiplexer
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1 x 1:4
Delay Time
-
Signal Conditioning
-
Capacitance - Input
20 pF
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
7.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.90707$12,267.67
Manufacturers Standard Package