LTC4312IMS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,524
Unit Price: $6.44000
Datasheet
Buffer, Multiplexer 1 x 1:2 Channel 400kHz 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4312IMS#TRPBF

DigiKey Part Number
505-LTC4312IMS#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4312IMS#TRPBF
Description
IC MULTIPLEXR I2C HOTSWAP 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:2 Channel 400kHz 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4312IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, Multiplexer
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1 x 1:2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
20 pF
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
7.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.65384$9,134.60
Manufacturers Standard Package