



LTC4259AIGW-1#PBF | |
|---|---|
DigiKey Part Number | LTC4259AIGW-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4259AIGW-1#PBF |
Description | IC POE CNTRL 4 CHANNEL 36SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3af (PoE) 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4259AIGW-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 15.4 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 48V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.05000 | $25.05 |
| 10 | $20.13300 | $201.33 |
| 32 | $18.62563 | $596.02 |
| 128 | $17.36695 | $2,222.97 |
| 256 | $16.89922 | $4,326.20 |
| 512 | $16.51418 | $8,455.26 |

