Hot Swap Controller 1 Channel -48V TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4251BIS6#TRMPBF

DigiKey Part Number
505-LTC4251BIS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4251BIS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4251BIS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4251BIS6#TRMPBF
Description
IC HOT SWAP CTRLR -48V TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4251BIS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-75V ~ -43V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.46000$6.46
10$4.96400$49.64
25$4.59080$114.77
100$4.18030$418.03
250$4.16160$1,040.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.86668$1,933.34
1,000$3.76957$3,769.57
1,500$3.72093$5,581.40
2,500$3.66708$9,167.70
Manufacturers Standard Package