



LTC4251BCS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4251BCS6-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4251BCS6-1#TRMPBFCT-ND - Cut Tape (CT) LTC4251BCS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4251BCS6-1#TRMPBF |
Description | IC HOT SWAP CTRLR -48V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4251BCS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -72V ~ -36V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 10 | $4.46900 | $44.69 |
| 25 | $4.12760 | $103.19 |
| 100 | $3.75240 | $375.24 |
| 250 | $3.71792 | $929.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.46570 | $1,732.85 |
| 1,000 | $3.37695 | $3,376.95 |
| 1,500 | $3.33250 | $4,998.75 |
| 2,500 | $3.28327 | $8,208.17 |

