Hot Swap Controller 6 Channel PCI Express® 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 6 Channel PCI Express® 38-QFN (5x7)
Introducing Power by Linear

LTC4242CUHF#TRPBF

DigiKey Part Number
LTC4242CUHF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4242CUHF#TRPBF
Description
IC HOT SWAP CTRLR PCI EXP 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 6 Channel PCI Express® 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC4242CUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
6
Internal Switch(s)
Both
Applications
PCI Express®
Features
Fault Timeout, Thermal Limit, UVLO
Programmable Features
Auto Retry, Current Limit, Latched Fault, Slew Rate
Voltage - Supply
2.7V ~ 14.4V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.30173$13,254.33
Manufacturers Standard Package