
LTC4095EDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4095EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4095EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4095EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4095EDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4095EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 10 | $2.69400 | $26.94 |
| 25 | $2.47320 | $61.83 |
| 100 | $2.23040 | $223.04 |
| 250 | $2.15728 | $539.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.04472 | $1,022.36 |
| 1,000 | $1.98725 | $1,987.25 |
| 1,500 | $1.95847 | $2,937.70 |
| 2,500 | $1.92660 | $4,816.50 |
| 3,500 | $1.90795 | $6,677.82 |
| 5,000 | $1.89003 | $9,450.15 |

