
LTC4080XEDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4080XEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4080XEDD#PBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4080XEDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 525mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.57000 | $5.57 |
| 10 | $4.26300 | $42.63 |
| 25 | $3.93520 | $98.38 |
| 121 | $3.53529 | $427.77 |
| 363 | $3.34477 | $1,214.15 |
| 605 | $3.27431 | $1,980.96 |
| 1,089 | $3.20482 | $3,490.05 |
| 2,541 | $3.12284 | $7,935.14 |

