


LTC3815IUFE#PBF | |
|---|---|
DigiKey Part Number | LTC3815IUFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3815IUFE#PBF |
Description | IC REG BUCK PROG 6A 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 6A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3815IUFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.96V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.55000 | $13.55 |
| 10 | $10.67600 | $106.76 |
| 61 | $9.41705 | $574.44 |
| 122 | $9.08041 | $1,107.81 |
| 305 | $8.72489 | $2,661.09 |
| 549 | $8.54060 | $4,688.79 |
| 1,037 | $8.37267 | $8,682.46 |

