Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-DFN (3x2)
Introducing Power by Linear

LTC3772EDDB#TRMPBF

DigiKey Part Number
505-LTC3772EDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3772EDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3772EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3772EDDB#TRMPBF
Description
IC REG CTRLR BUCK 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3772EDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.75V ~ 9.8V
Frequency - Switching
550kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.49000$5.49
10$4.19400$41.94
25$3.87080$96.77
100$3.51550$351.55
250$3.47312$868.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.24396$1,621.98
1,000$3.15993$3,159.93
1,500$3.11785$4,676.77
2,500$3.07122$7,678.05
Manufacturers Standard Package