

LTC3565EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3565EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3565EDD#PBF |
Description | IC REG BUCK ADJ 1.25A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3565EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 10 | $4.46900 | $44.69 |
| 25 | $4.12760 | $103.19 |
| 121 | $3.71124 | $449.06 |
| 363 | $3.51289 | $1,275.18 |
| 605 | $3.43952 | $2,080.91 |
| 1,089 | $3.36718 | $3,666.86 |
| 2,541 | $3.28181 | $8,339.08 |


