


LTC3545EUD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3545EUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3545EUD-1#PBF |
Description | IC REG BUCK ADJ 800MA TRPL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 800mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3545EUD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $6.65200 | $66.52 |
| 25 | $6.17200 | $154.30 |
| 121 | $5.58736 | $676.07 |
| 363 | $5.30860 | $1,927.02 |
| 605 | $5.20554 | $3,149.35 |
| 1,089 | $5.10391 | $5,558.16 |




