LTC3374HUHF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: $14.57000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3374HUHF

DigiKey Part Number
LTC3374HUHF-ND
Manufacturer
Manufacturer Product Number
LTC3374HUHF
Description
IC REG BUCK ADJ 1A 8OUT 38QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3374HUHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
8
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable