
LTC2996CDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2996CDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2996CDD#TRPBF |
Description | THERMOSTAT 20/70DEG OPN DR 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat -20°C, 70°C Active High, Active Low Open Drain 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2996CDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | -20°C, 70°C | |
Accuracy | ±2°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active High, Active Low | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | No | |
Features | Utilizes External Sensor | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Current - Supply | 200µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.33626 | $8,340.65 |

