
LTC2978ACUP | |
|---|---|
DigiKey Part Number | LTC2978ACUP-ND |
Manufacturer | |
Manufacturer Product Number | LTC2978ACUP |
Description | IC PWR SUPPLY MGR |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2978ACUP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 3.3V, 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

