
LTC2974IUP#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC2974IUP#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2974IUP#WPBF |
Description | 4-CH PMBUS PWR S MANAGER FEATURI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Monitor, Sequencer, Supervisor 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Monitor, Sequencer, Supervisor | |
Voltage - Input | 4.5V ~ 15V | |
Voltage - Supply | 3.3V ~ 15V, 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |


