
LTC2964IUDC#PBF | |
|---|---|
DigiKey Part Number | LTC2964IUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2964IUDC#PBF |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2964IUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open-Drain or Push-Pull | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.63000 | $6.63 |
| 10 | $5.10000 | $51.00 |
| 91 | $4.32187 | $393.29 |
| 182 | $4.16148 | $757.39 |
| 273 | $4.08117 | $1,114.16 |
| 546 | $3.96337 | $2,164.00 |
| 1,001 | $3.87761 | $3,881.49 |
| 2,548 | $3.77093 | $9,608.33 |

