Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2964CUDC#PBF

DigiKey Part Number
LTC2964CUDC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2964CUDC#PBF
Description
IC SUPERVISOR 4 CHANNEL 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2964CUDC#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open-Drain or Push-Pull
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.46900$44.69
91$3.77352$343.39
182$3.63033$660.72
273$3.55861$971.50
546$3.45344$1,885.58
1,001$3.37682$3,380.20
2,548$3.28157$8,361.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.