


LTC2960IDC-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2960IDC-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960IDC-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960IDC-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960IDC-4#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960IDC-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.73000 | $5.73 |
| 10 | $4.38300 | $43.83 |
| 25 | $4.04760 | $101.19 |
| 100 | $3.67840 | $367.84 |
| 250 | $3.64140 | $910.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.39642 | $1,698.21 |
| 1,000 | $3.30915 | $3,309.15 |
| 1,500 | $3.26545 | $4,898.18 |
| 2,500 | $3.21702 | $8,042.55 |

