LTC2960CTS8-3#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $2.81909
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $2.98018
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $2.81909
Datasheet
Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8
Introducing Power by Linear

LTC2960CTS8-3#TRMPBF

DigiKey Part Number
LTC2960CTS8-3#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2960CTS8-3#TRMPBF
Description
IC SUPERVISOR 2 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2960CTS8-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.98018$1,490.09
1,000$2.90181$2,901.81
1,500$2.86256$4,293.84
2,500$2.81909$7,047.73
3,500$2.79367$9,777.85
Manufacturers Standard Package