


LTC2938IMS#PBF | |
|---|---|
DigiKey Part Number | LTC2938IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2938IMS#PBF |
Description | IC FOUR PWR SUPP MONITOR 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Four Power Supply Monitor 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2938IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Four Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.38900 | $53.89 |
| 37 | $4.84595 | $179.30 |
| 111 | $4.52126 | $501.86 |
| 259 | $4.33100 | $1,121.73 |
| 518 | $4.20569 | $2,178.55 |
| 1,036 | $4.10258 | $4,250.27 |

