
LTC2863CDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2863CDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2863CDD-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863CDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.83000 | $4.83 |
| 10 | $3.67600 | $36.76 |
| 25 | $3.38680 | $84.67 |
| 121 | $3.03496 | $367.23 |
| 363 | $2.86713 | $1,040.77 |
| 605 | $2.80509 | $1,697.08 |
| 1,089 | $2.74389 | $2,988.10 |
| 2,541 | $2.67170 | $6,788.79 |


