


LTC2400CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2400CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2400CS8#PBF |
Description | IC ADC 24BIT SIGMA-DELTA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2400CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $13.44500 | $134.45 |
| 25 | $12.57280 | $314.32 |
| 100 | $11.61400 | $1,161.40 |
| 300 | $11.07913 | $3,323.74 |
| 500 | $10.88146 | $5,440.73 |



