
LTC2051HVCMS10#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2051HVCMS10#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2051HVCMS10#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2CIRC 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051HVCMS10#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.80175 | $12,004.38 |

