
LTC1731ES8-8.2#PBF | |
|---|---|
DigiKey Part Number | LTC1731ES8-8.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1731ES8-8.2#PBF |
Description | IC BATT CHG MULT-CHEM 2CEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1731ES8-8.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.53700 | $35.37 |
| 25 | $3.25720 | $81.43 |
| 100 | $2.95040 | $295.04 |
| 300 | $2.77913 | $833.74 |
| 500 | $2.71582 | $1,357.91 |
| 1,000 | $2.64320 | $2,643.20 |
| 2,500 | $2.56656 | $6,416.40 |

