


LT3755EUD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT3755EUD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3755EUD-2#PBF |
Description | IC LED DRIVER CTRLR PWM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3755EUD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $6.51800 | $65.18 |
| 25 | $6.04640 | $151.16 |
| 121 | $5.47165 | $662.07 |
| 363 | $5.19777 | $1,886.79 |
| 605 | $5.09648 | $3,083.37 |
| 1,089 | $4.99659 | $5,441.29 |

