


LT3060MPTS8-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3060MPTS8-1.8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3060MPTS8-1.8#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT3060MPTS8-1.8#TRMPBF |
Description | IC REG LIN 1.8V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060MPTS8-1.8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.55000 | $11.55 |
| 10 | $9.05600 | $90.56 |
| 25 | $8.43200 | $210.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.22274 | $3,611.37 |
| 1,000 | $7.06062 | $7,060.62 |











