
LT1227CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1227CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1227CS8#PBF |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1227CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 140 MHz | |
Slew Rate | 1100V/µs | |
Current - Supply | 10 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 30V, ±2V ~ 15V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.77000 | $9.77 |
| 10 | $7.61800 | $76.18 |
| 25 | $7.08000 | $177.00 |
| 100 | $6.48840 | $648.84 |
| 300 | $6.15823 | $1,847.47 |
| 500 | $6.03616 | $3,018.08 |
| 1,000 | $5.89625 | $5,896.25 |

