LT1192CS8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 269
Unit Price: $3.35000
Datasheet
Video Amp, 1 Standard (General Purpose) 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1192CS8#PBF

DigiKey Part Number
505-LT1192CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1192CS8#PBF
Description
IC AMP GENERAL PURPOSE 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Standard (General Purpose) 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1192CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Standard (General Purpose)
Output Type
-
Number of Circuits
1
Slew Rate
450V/µs
Current - Supply
32 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
4.75V ~ 16V, ±2.38V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types