RF Amplifier IC Radar 5GHz ~ 12GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC996LP4ETR

DigiKey Part Number
505-HMC996LP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC996LP4ETR
Description
IC RF AMP RADAR 5GHZ-12GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 5GHz ~ 12GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC996LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
5GHz ~ 12GHz
P1dB
23dBm
Gain
18.5dB
Noise Figure
2.5dB
RF Type
Radar
Voltage - Supply
4.5V
Current - Supply
120mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.33506$10,167.53
Manufacturers Standard Package