Similar

HMC944LC4 | |
|---|---|
DigiKey Part Number | 1127-1738-ND |
Manufacturer | |
Manufacturer Product Number | HMC944LC4 |
Description | IC RF SWITCH SP4T 30GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 30 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
P1dB | - | |
IIP3 | 30dBm (typ) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |


