
HMC772LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC772LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC772LC4TR-R5 |
Description | IC RF AMP 2GHZ-12GHZ 24CQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 12GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC772LC4TR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2GHz ~ 12GHz | |
P1dB | 13dBm | |
Gain | 15dB | |
Noise Figure | 1.8dB | |
RF Type | - | |
Voltage - Supply | 4V | |
Current - Supply | 45mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $108.20536 | $54,102.68 |

