
HMC606-SX | |
|---|---|
DigiKey Part Number | 505-HMC606-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC606-SX |
Description | IC RF AMP RADAR 2GHZ-18GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 18GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 13dBm | |
Gain | 13dB | |
Noise Figure | 6.5dB | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 64mA | |
Test Frequency | 12GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $220.27500 | $440.55 |
| 4 | $212.28000 | $849.12 |
| 6 | $207.82000 | $1,246.92 |
| 10 | $202.42400 | $2,024.24 |
| 14 | $198.99857 | $2,785.98 |
| 20 | $195.47550 | $3,909.51 |
| 50 | $186.91560 | $9,345.78 |

