
HMC592-SX | |
|---|---|
DigiKey Part Number | 1127-2628-ND |
Manufacturer | |
Manufacturer Product Number | HMC592-SX |
Description | IC RF AMP GP 10-13GHZ DIE 1=2PC |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10GHz ~ 13GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 10GHz ~ 13GHz | |
P1dB | 31dBm | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 7V | |
Current - Supply | 750mA | |
Test Frequency | 10GHz ~ 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

