HMC550ETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 767
Unit Price: $7.42000
Datasheet

Direct


Analog Devices Inc.
In Stock: 1,081
Unit Price: $7.50000
Datasheet
RF Switch IC WiMax, WLAN SPST 50Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC550ETR

DigiKey Part Number
1127-1459-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC550ETR
Description
IC RF SWITCH SPST 6GHZ SOT23-6
Customer Reference
Detailed Description
RF Switch IC WiMax, WLAN SPST 6 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
WiMax, WLAN
Topology
Reflective
Circuit
SPST
Frequency Range
0Hz ~ 6GHz
Isolation
25dB
Insertion Loss
0.7dB
Test Frequency
6GHz
P1dB
-
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types