
HMC-XDB112 | |
|---|---|
DigiKey Part Number | 1127-2753-ND |
Manufacturer | |
Manufacturer Product Number | HMC-XDB112 |
Description | IC MULTI X2 PASSIVE DIE |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 10GHz ~ 15GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Frequency Multiplier | |
Frequency | 10GHz ~ 15GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $46.53360 | $1,163.34 |
| 50 | $44.85400 | $2,242.70 |
| 75 | $43.91760 | $3,293.82 |
| 125 | $42.78376 | $5,347.97 |
| 175 | $42.06389 | $7,361.18 |

