Parametric Equivalent

FIDO5110BBCZ | |
|---|---|
DigiKey Part Number | 505-FIDO5110BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | FIDO5110BBCZ |
Description | REM SWITCH SOFTWARE ENABLED |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 144-CSPBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.08V ~ 1.32V, 2.97V ~ 3.63V | |
Current - Supply | 48mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) |


