ADXL363 - Accelerometer, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADXL363Z-MLP

DigiKey Part Number
EVAL-ADXL363Z-MLP-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL363Z-MLP
Description
BOARD EVAL FOR ADXL363Z-MLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL363 - Accelerometer, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Temperature
Sensing Range
±2g, 4g, 8g
Interface
Serial, SPI
Sensitivity
-
Voltage - Supply
1.6V ~ 3.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADXL363
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$311.12000$311.12
Manufacturers Standard Package